DRM40B | TDK-Lambda
Redundancy module, for UPS systems, DRM40B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.8931 € *
Standard delivery time from the manufacturer is: 5 Weeks
DIN Rail redundancy module, DRM40B, TDK-Lambda
DIN Rail redundancy module is ideal for connecting two 20A, 10V to 30Vdc output power supplies to produce a 20A N+1 redundant configuration. Alternatively, using the load balancing option, two 20A supplies can be paralleled to deliver a 40A output. For capacitive and inductive loads, the DRM40 will support an additional 50% peak load for four seconds. The use of low-loss MOSFET reverse current protection devices reduces the internal voltage drop to just 200mV.
Features
- Compact size
- Current balance indicator option
- Isolated alarm signals
- Occupies less space on the DIN rail
- Reduced voltage drop and power loss
- Ensure and monitor power supply load sharing
- Simplified remote monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | redundancy module | |
| Suitable for | UPS systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| Date of RoHS guidelines | 3/31/15 |