B59985C0160A070 | TDK (EPCOS)
PTC thermistor, 4.6 Ω, 160 °C, ±25 %, radial, B59985C0160A070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 40 Weeks
PTC thermistors, type TDK/Epcos B599..C160A70.
Low-impedance, high temperature stability, suitable for use as surge current and short-circuit protection. Coated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 4.6 Ω | |
| Response temperature | 160 °C | |
| Tolerance | ±25 % | |
| Design | radial | |
| Rated voltage (DC) | 20 V | |
| Rated voltage (AC) | 20 V | |
| Rated current | 300 A | |
| switching current | 1 A | |
| Assembly | THT | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Bulk with 500 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |