B59970C0160A070 | TDK (EPCOS)

PTC thermistor, 160 °C, radial, B59970C0160A070

Order No.: 82E5925
EAN: 4099879983817
MPN:
B59970C0160A070
B59970C160A70
Series: B599x
B59970C0160A070 TDK (EPCOS) PTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,237.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.6188 €
Technical specifications
Filter Property Value
Response temperature 160 °C
Design radial
Assembly THT
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes