B65812N1012D002 | TDK (EPCOS)
Coil former, plastic, for RM core, B65812N1012D002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 15 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of chambers | 2 | |
| Coil cross-section | 28.4 m² | |
| Material | plastic | |
| Suitable for | RM core |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 200 pieces |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |