B58031U5105M062 | TDK (EPCOS)
Ceramic capacitor, 1 µF, 500 V (DC), ±20 %, SMD, B58031U5105M062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 14 Weeks
Capacitor, B58031U5105M062, EPCOS
Capacitor for fast-switching semiconductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 500 V | |
| Tolerance | ±20 % | |
| Design | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| Length | 7.14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |