PMB1212PLB3-A (2).GN | SUNON
DC radial fan, 12 V, 120 x 120 x 32 mm, 53.34 m³/h, 49.6 dB, ball bearing, SUNON PMB1212PLB3-A (2).GN
Order No.: 90B722
MPN:
PMB1212PLB3-A (2).GN
DC-Blower 12V 120x120x32 (Kugellager)RoHS
Series: High Airflow
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2978 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
29.30 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2978 €
5 pcs.
27.4652 €
10 pcs.
25.8468 €
25 pcs.
24.4069 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Radial Fan, PMB1212PLB3-A (2).GN, SUNON
DC Radial Fan, 12V, 120 x 120 x 32, ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 32 mm | |
| Volume flow | 53.34 m³/h | |
| Sound pressure level | 49.6 db | |
| speed | 2100 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |