PF75301B3-1B00U-A99 | SUNON

DC radial fan, 12 V, 75 x 75 x 35 mm, 18.35 m³/h, 32.9 dB, ball bearing, SUNON PF75301B3-1B00U-A99

Order No.: 90B719
MPN:
PF75301B3-1B00U-A99
DC-Blower 12V 75x75x35 (Kugellager)
Series: High Airflow
PF75301B3-1B00U-A99 SUNON Radial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3375 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
19.34 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3375 €
10 pcs.
18.0285 €
25 pcs.
16.8861 €
50 pcs.
15.8746 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Radial Fan, PF75301B3-1B00U-A99, SUNON

DC Radial Fan, 12V, 75 x 75 x 35, ball bearing

Technical specifications
Filter Property Value
Rated voltage 12 V
Width 75 mm
Height 75 mm
Depth 35 mm
Volume flow 18.35 m³/h
Sound pressure level 32.9 db
speed 2400 1/min
Type of bearing ball bearing
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes