VF60384BX-1000U-A9H | SUNON
DC axial fan, 48 V, 60 x 60 x 38 mm, 115.18 m³/h, 64.1 dB, ball bearing, SUNON VF60384BX-1000U-A9H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.9388 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
33.94 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9388 €
10 pcs.
31.8087 €
25 pcs.
29.9404 €
50 pcs.
28.2744 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, VF60384BX-1000U-A9H, SUNON
DC-Fan, 48V 60 x 60 x 38 mm, Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 48 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 38 mm | |
| Volume flow | 115.18 m³/h | |
| Sound pressure level | 64.1 db | |
| speed | 22800 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 22.08 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |