VF60384B1-1000U-A9H | SUNON

DC axial fan, 48 V, 60 x 60 x 38 mm, 91.91 m³/h, 60.9 dB, ball bearing, SUNON VF60384B1-1000U-A9H

Order No.: 90B714
MPN:
VF60384B1-1000U-A9H
DC-Lüfter 48V 60x60x38mm (Ball)
Series: High Airflow
VF60384B1-1000U-A9H SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.9388 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
33.94 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9388 €
10 pcs.
31.8087 €
25 pcs.
29.9404 €
50 pcs.
28.2744 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, VF60384B1-1000U-A9H, SUNON

DC-Fan, 48V 60 x 60 x 38 mm, Ball bearing

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 48 V
Width 60 mm
Height 60 mm
Depth 38 mm
Volume flow 91.91 m³/h
Sound pressure level 60.9 db
speed 18300 1/min
Type of bearing ball bearing
Power consumption 12.72 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No