SF23092A 2092MBL.GN | SUNON

AC axial fan, 230 V, 92 x 92 x 25 mm, 59.47 m³/h, 38 dB, ball bearing, SUNON SF23092A 2092MBL.GN

Order No.: 90B032
MPN:
SF23092A 2092MBL.GN
AC-Lüfter 230V 92x92x25 (Kugellager)
Series: AC
SF23092A 2092MBL.GN SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9801 € *
Available in 4 Days: 68 pcs. - if ordered today
Total Price:
19.98 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9801 €
10 pcs.
18.7425 €
25 pcs.
17.6596 €
50 pcs.
16.6957 €
*incl. VAT plus shipping costs
Subject to prior sale

AC-Fan, SF23092A 2092MBL.GN, SUNON

AC-Fan, 230V, 92 x 92 x 25, Ball bearing

Technical specifications
Filter Property Value
Version AC axial fan
Rated voltage 230 V
Width 92 mm
Height 92 mm
Depth 25 mm
Volume flow 59.47 m³/h
Sound pressure level 38 db
speed 2700 1/min
Type of bearing ball bearing
Power consumption 15 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes