SF23092A 2092HBT.GN | SUNON
AC axial fan, 230 V, 92 x 92 x 25 mm, 62.87 m³/h, 40 dB, ball bearing, SUNON SF23092A 2092HBT.GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9801 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
19.98 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9801 €
10 pcs.
18.7425 €
25 pcs.
17.6596 €
50 pcs.
16.6957 €
*incl. VAT plus shipping costs
Subject to prior sale
AC-Fan, SF23092A 2092HBT.GN, SUNON
AC-Fan, 230V, 92 x 92 x 25, Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Volume flow | 62.87 m³/h | |
| Sound pressure level | 40 db | |
| speed | 2850 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 14.5 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |