SF23092A 2092HST.GN | SUNON
AC axial fan, 230 V, 92 x 92 x 25 mm, 61.16 m³/h, 39 dB, slide bearing, SUNON SF23092A 2092HST.GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3018 € *
Available in 4 Days: 374 pcs. - if ordered today
Total Price:
19.30 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3018 €
10 pcs.
17.3740 €
25 pcs.
16.2911 €
50 pcs.
15.3272 €
*incl. VAT plus shipping costs
Subject to prior sale
AC-Fan, SF23092A 2092HST.GN, SUNON
AC-Fan, 230V, 92 x 92 x 25, Plain bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Volume flow | 61.16 m³/h | |
| Sound pressure level | 39 db | |
| speed | 2750 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 14.5 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |