PMD2406PTV1-A U.GN | SUNON
DC axial fan, 24 V, 60 x 60 x 25 mm, 61.16 m³/h, 43 dB, vapo, SUNON PMD2406PTV1-A U.GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1487 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
15.15 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1487 €
10 pcs.
14.1134 €
50 pcs.
13.2209 €
100 pcs.
12.4355 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, PMD2406PTV1-A U.GN, SUNON
DC-Fan, 24V 60 x 60 x 25, Vapo
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Volume flow | 61.16 m³/h | |
| Sound pressure level | 43 db | |
| speed | 6900 1/min | |
| Type of bearing | vapo | |
| Power consumption | 4.3 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |