PFE0381BX-000U-S99 | SUNON
DC axial fan, 12 V, 140 x 140 x 38 mm, 506.13 m³/h, 74 dB, ball bearing, SUNON PFE0381BX-000U-S99
Order No.: 90B670
MPN:
PFE0381BX-000U-S99
DC-Lüfter 12V 140x140x38 (Kugellager) PWM
Series: High Airflow
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.3977 € *
Available in 4 Days: 86 pcs. - if ordered today
Total Price:
47.40 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3977 €
5 pcs.
45.3033 €
10 pcs.
43.3874 €
25 pcs.
41.6381 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, PFE0381BX-000U-S99, SUNON
DC-Fan, 12V 140 x 140 x 38, Ball bearing, PWM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 140 mm | |
| Height | 140 mm | |
| Depth | 38 mm | |
| Volume flow | 506.13 m³/h | |
| Sound pressure level | 74 db | |
| speed | 6800 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 45.54 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |