PF60252BX-1000U-G99 | SUNON
DC axial fan, 24 V, 60 x 60 x 25 mm, 67.96 m³/h, 50.9 dB, ball bearing, SUNON PF60252BX-1000U-G99
Order No.: 90B609
MPN:
PF60252BX-1000U-G99
DC-Lüfter 24V 60x60x25 (Ball) F-Type
Series: High Airflow
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0531 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
16.05 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0531 €
10 pcs.
14.9702 €
50 pcs.
14.0182 €
100 pcs.
13.1733 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, PF60252BX-1000U-G99, SUNON
DC-Fan, 24V 60 x 60 x 25, Ball bearing, F-Typ
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Volume flow | 67.96 m³/h | |
| Sound pressure level | 50.9 db | |
| speed | 8300 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 3.72 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |