PF38281BX-1000U-G9H | SUNON
DC axial fan, 12 V, 38 x 38 x 28 mm, 39.07 m³/h, 64.7 dB, ball bearing, SUNON PF38281BX-1000U-G9H
Order No.: 90B557
MPN:
PF38281BX-1000U-G9H
DC-Lüfter 12V 38x38x28 (Kugellager) F-Type
Series: High Airflow
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4922 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
10 pcs.
18.1713 €
25 pcs.
17.0170 €
50 pcs.
16.0055 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, PF38281BX-1000U-G9H, SUNON
DC-Fan, 12V 38 x 38 x 28, Ball bearing, F-Typ
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 38 mm | |
| Height | 38 mm | |
| Depth | 28 mm | |
| Volume flow | 39.07 m³/h | |
| Sound pressure level | 64.7 db | |
| speed | 20000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 7.53 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |