PF38281B3-1000U-A9H | SUNON
DC axial fan, 12 V, 38 x 38 x 28 mm, 25.32 m³/h, 47.3 dB, ball bearing, SUNON PF38281B3-1000U-A9H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0535 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
15.05 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0535 €
10 pcs.
14.0420 €
50 pcs.
13.1495 €
100 pcs.
12.3641 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, PF38281B3-1000U-A9H, SUNON
DC-Fan, 12V 38 x 38 x 28 mm, Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 38 mm | |
| Height | 38 mm | |
| Depth | 28 mm | |
| Volume flow | 25.32 m³/h | |
| Sound pressure level | 47.3 db | |
| speed | 13000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 2.16 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |