PF38281B2-1000U-A9H | SUNON

DC axial fan, 12 V, 38 x 38 x 28 mm, 28.74 m³/h, 51 dB, ball bearing, SUNON PF38281B2-1000U-A9H

Order No.: 90B524
MPN:
PF38281B2-1000U-A9H
DC-Lüfter 12V 38x38x28 (Kugellager)
Series: High Airflow
PF38281B2-1000U-A9H SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0535 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
15.05 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0535 €
10 pcs.
14.0420 €
50 pcs.
13.1495 €
100 pcs.
12.3641 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, PF38281B2-1000U-A9H, SUNON

DC-Fan, 12V 38 x 38 x 28, Ball bearing

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 38 mm
Height 38 mm
Depth 28 mm
Volume flow 28.74 m³/h
Sound pressure level 51 db
speed 15000 1/min
Type of bearing ball bearing
Power consumption 3.18 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No