MF92252V3-1000U-A99 | SUNON
DC axial fan, 24 V, 92 x 92 x 25 mm, 67.1 m³/h, 28 dB, vapo, SUNON MF92252V3-1000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8782 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.4141 €
50 pcs.
6.0095 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, MF92252V3-1000U-A99, SUNON
The MF92252V3-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Volume flow | 67.1 m³/h | |
| Sound pressure level | 28 db | |
| speed | 2400 1/min | |
| Type of bearing | vapo | |
| Power consumption | 1.01 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |