MF92252V2-1000U-A99 | SUNON

DC axial fan, 24 V, 92 x 92 x 25 mm, 76.46 m³/h, 32 dB, vapo, SUNON MF92252V2-1000U-A99

Order No.: 90B493
MPN:
MF92252V2-1000U-A99
DC-Lüfter 24V 92x92x25 (Vapo)
Series: DC Standard
MF92252V2-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8782 € *
Available in 4 Days: 72 pcs. - if ordered today
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.4141 €
50 pcs.
6.0095 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, MF92252V2-1000U-A99, SUNON

The MF92252V2-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 92 mm
Height 92 mm
Depth 25 mm
Volume flow 76.46 m³/h
Sound pressure level 32 db
speed 2700 1/min
Type of bearing vapo
Power consumption 1.32 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No