MF80151V3-1000U-A99 | SUNON

DC axial fan, 12 V, 80 x 80 x 15 mm, 50.97 m³/h, 30.8 dB, vapo, SUNON MF80151V3-1000U-A99

Order No.: 90B482
MPN:
MF80151V3-1000U-A99
DC-Lüfter 12V 80x80x15 (Vapo)
Series: DC Standard
MF80151V3-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0087 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
10 pcs.
7.4613 €
50 pcs.
6.9853 €
100 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, MF80151V3-1000U-A99, SUNON

DC-Fan, 12V 80 x 80 x 15, Vapo

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 80 mm
Height 80 mm
Depth 15 mm
Volume flow 50.97 m³/h
Sound pressure level 30.8 db
speed 2800 1/min
Type of bearing vapo
Power consumption 0.99 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes