MF50101V3-1000U-A99 | SUNON

DC axial fan, 12 V, 50 x 50 x 10 mm, 14.27 m³/h, 22.4 dB, vapo, SUNON MF50101V3-1000U-A99

Order No.: 90B444
MPN:
MF50101V3-1000U-A99
DC-Lüfter 12V 50x50x10 (Vapo)
Series: DC Standard
MF50101V3-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7120 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.3193 €
50 pcs.
4.9861 €
100 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, MF50101V3-1000U-A99, SUNON

DC-Fan, 12V 50 x 50 x 10, Vapo

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 50 mm
Height 50 mm
Depth 10 mm
Volume flow 14.27 m³/h
Sound pressure level 22.4 db
speed 4300 1/min
Type of bearing vapo
Power consumption 0.45 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No