MF50101V2-1000U-A99 | SUNON
DC axial fan, 12 V, 50 x 50 x 10 mm, 18.69 m³/h, 25.6 dB, vapo, SUNON MF50101V2-1000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7120 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.3193 €
50 pcs.
4.9861 €
100 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, MF50101V2-1000U-A99, SUNON
DC-Fan, 12V 50 x 50 x 10, Vapo
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 50 mm | |
| Height | 50 mm | |
| Depth | 10 mm | |
| Volume flow | 18.69 m³/h | |
| Sound pressure level | 25.6 db | |
| speed | 4800 1/min | |
| Type of bearing | vapo | |
| Power consumption | 0.6 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |