MF40201V3-1000U-A99 | SUNON

DC axial fan, 12 V, 40 x 40 x 20 mm, 10.7 m³/h, 16.5 dB, vapo, SUNON MF40201V3-1000U-A99

Order No.: 90B429
MPN:
MF40201V3-1000U-A99
DC-Lüfter 12V 40x40x20 (Vapo)
Series: DC Standard
MF40201V3-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3185 € *
Available in 4 Days: 1,530 pcs. - if ordered today
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.8187 €
50 pcs.
6.3903 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, MF40201V3-1000U-A99, SUNON

The MF40201V3-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 40 mm
Height 40 mm
Depth 20 mm
Volume flow 10.7 m³/h
Sound pressure level 16.5 db
speed 5000 1/min
Type of bearing vapo
Power consumption 0.46 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes