MF40200V2-1000U-G99 | SUNON

DC axial fan, 5 V, 40 x 40 x 20 mm, 13.08 m³/h, 21 dB, vapo, SUNON MF40200V2-1000U-G99

Order No.: 90B424
MPN:
MF40200V2-1000U-G99
DC-Lüfter 5V 40x40x20 (Vapo) F-Type
Series: DC Standard
MF40200V2-1000U-G99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4018 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
10 pcs.
6.9020 €
50 pcs.
6.4617 €
100 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, MF40200V2-1000U-G99, SUNON

The MF40200V2-1000U-G99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 5 V
Width 40 mm
Height 40 mm
Depth 20 mm
Volume flow 13.08 m³/h
Sound pressure level 21 db
speed 6000 1/min
Type of bearing vapo
Power consumption 0.62 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No