MF35100V2-1000U-A99 | SUNON

DC axial fan, 5 V, 35 x 35 x 10 mm, 11.04 m³/h, 21.8 dB, vapo, SUNON MF35100V2-1000U-A99

Order No.: 90B409
MPN:
MF35100V2-1000U-A99
DC-Lüfter 5V 35x35x10 (Vapo)
Series: DC Standard
MF35100V2-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6747 € *
Available in 4 Days: 525 pcs. - if ordered today
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
10 pcs.
9.0202 €
50 pcs.
8.4490 €
100 pcs.
7.9373 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, MF35100V2-1000U-A99, SUNON

DC-Fan, 5V 35 x 35 x 10, Vapo

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 5 V
Width 35 mm
Height 35 mm
Depth 10 mm
Volume flow 11.04 m³/h
Sound pressure level 21.8 db
speed 7500 1/min
Type of bearing vapo
Power consumption 0.4 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes