MF35100V1-1000U-A99 | SUNON
DC axial fan, 5 V, 35 x 35 x 10 mm, 12.23 m³/h, 28 dB, vapo, SUNON MF35100V1-1000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6747 € *
Available in 4 Days: 188 pcs. - if ordered today
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
10 pcs.
9.0202 €
50 pcs.
8.4490 €
100 pcs.
7.9373 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, MF35100V1-1000U-A99, SUNON
DC-Fan, 5V 35 x 35 x 10, Vapo
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 5 V | |
| Width | 35 mm | |
| Height | 35 mm | |
| Depth | 10 mm | |
| Volume flow | 12.23 m³/h | |
| Sound pressure level | 28 db | |
| speed | 10000 1/min | |
| Type of bearing | vapo | |
| Power consumption | 0.68 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |