MF35100V1-1000U-G99 | SUNON
DC axial fan, 12 V, 30 x 30 x 10 mm, 12.23 m³/h, 28 dB, vapo, SUNON MF35100V1-1000U-G99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8175 € *
Available in 4 Days: 1,549 pcs. - if ordered today
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
9.1511 €
50 pcs.
8.5799 €
100 pcs.
8.0682 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, MF35100V1-1000U-G99, SUNON
DC-Fan, 12V 30 x 30 x 10, Vapo
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 30 mm | |
| Height | 30 mm | |
| Depth | 10 mm | |
| Volume flow | 12.23 m³/h | |
| Sound pressure level | 28 db | |
| speed | 10000 1/min | |
| Type of bearing | vapo | |
| Power consumption | 0.78 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |