MF30100V2-1000U-A99 | SUNON
DC axial fan, 5 V, 30 x 30 x 10 mm, 7.99 m³/h, 21 dB, vapo, SUNON MF30100V2-1000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6747 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
10 pcs.
9.0202 €
50 pcs.
8.4490 €
100 pcs.
7.9373 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, MF30100V2-1000U-A99, SUNON
DC-Fan, 5V 30 x 30 x 10, Vapo
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 5 V | |
| Width | 30 mm | |
| Height | 30 mm | |
| Depth | 10 mm | |
| Volume flow | 7.99 m³/h | |
| Sound pressure level | 21 db | |
| speed | 9500 1/min | |
| Type of bearing | vapo | |
| Power consumption | 0.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |