MF25060V2-1000U-A99 | SUNON
DC axial fan, 5 V, 25 x 25 x 6 mm, 3.74 m³/h, 18 dB, vapo, SUNON MF25060V2-1000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6747 € *
Available in 4 Days: 4,566 pcs. - if ordered today
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
10 pcs.
9.0202 €
50 pcs.
8.4490 €
100 pcs.
7.9373 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, MF25060V2-1000U-A99, SUNON
DC-Fan, 5V 25 x 25 x 6, Vapo
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 5 V | |
| Width | 25 mm | |
| Height | 25 mm | |
| Depth | 6 mm | |
| Volume flow | 3.74 m³/h | |
| Sound pressure level | 18 db | |
| speed | 10000 1/min | |
| Type of bearing | vapo | |
| Power consumption | 0.38 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |