MF25060V1-1000U-A99 | SUNON

DC axial fan, 5 V, 25 x 25 x 6 mm, 5.1 m³/h, 24.8 dB, vapo, SUNON MF25060V1-1000U-A99

Order No.: 90B369
MPN:
MF25060V1-1000U-A99
DC-Lüfter 5V 25x25x6 (Vapo)
Series: DC Standard
MF25060V1-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6747 € *
Available in 4 Days: 1,732 pcs. - if ordered today
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
10 pcs.
9.0202 €
50 pcs.
8.4490 €
100 pcs.
7.9373 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, MF25060V1-1000U-A99, SUNON

DC-Fan, 5V 25 x 25 x 6, Vapo

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 5 V
Width 25 mm
Height 25 mm
Depth 6 mm
Volume flow 5.1 m³/h
Sound pressure level 24.8 db
speed 13000 1/min
Type of bearing vapo
Power consumption 0.58 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No