MF20100V2-1000U-A99 | SUNON

DC axial fan, 5 V, 20 x 20 x 10 mm, 2.55 m³/h, 20 dB, vapo, SUNON MF20100V2-1000U-A99

Order No.: 90B368
MPN:
MF20100V2-1000U-A99
DC-Lüfter 5V 20x20x10 (Vapo)
Series: DC Standard
MF20100V2-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4244 € *
Available in 4 Days: 3,167 pcs. - if ordered today
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
10 pcs.
9.7223 €
50 pcs.
9.1035 €
100 pcs.
8.5561 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, MF20100V2-1000U-A99, SUNON

DC-Fan, 5V 20 x 20 x 10, Vapo

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 5 V
Width 20 mm
Height 20 mm
Depth 10 mm
Volume flow 2.55 m³/h
Sound pressure level 20 db
speed 14000 1/min
Type of bearing vapo
Power consumption 0.4 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No