MEC0252V1-000U-A99 | SUNON

DC axial fan, 24 V, 120 x 120 x 25 mm, 183.83 m³/h, 44.5 dB, vapo, SUNON MEC0252V1-000U-A99

Order No.: 90B350
MPN:
MEC0252V1-000U-A99
DC-Lüfter 24V 120x120x25 (Vapo)
Series: DC Standard
MEC0252V1-000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8869 € *
Available in 4 Days: 3,100 pcs. - if ordered today
Total Price:
14.89 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8869 €
10 pcs.
13.8754 €
50 pcs.
12.9948 €
100 pcs.
12.2213 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, MEC0252V1-000U-A99, SUNON

DC-Fan, 24V 120 x 120 x 25, Vapo

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 120 mm
Height 120 mm
Depth 25 mm
Volume flow 183.83 m³/h
Sound pressure level 44.5 db
speed 3100 1/min
Type of bearing vapo
Power consumption 5 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No