MEC0251V2-000U-A99 | SUNON
DC axial fan, 12 V, 120 x 120 x 25 mm, 158.01 m³/h, 40.5 dB, vapo, SUNON MEC0251V2-000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8635 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8635 €
10 pcs.
12.9234 €
50 pcs.
12.1023 €
100 pcs.
11.3883 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, MEC0251V2-000U-A99, SUNON
DC-Fan, 12V 120 x 120 x 25, Vapo
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 25 mm | |
| Volume flow | 158.01 m³/h | |
| Sound pressure level | 40.5 db | |
| speed | 2700 1/min | |
| Type of bearing | vapo | |
| Power consumption | 3.85 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |