MEC0251V1-000U-AB9 | SUNON
DC axial fan, 12 V, 120 x 120 x 25 mm, 183.83 m³/h, 44.5 dB, vapo, SUNON MEC0251V1-000U-AB9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1364 € *
Available in 4 Days: 800 pcs. - if ordered today
Total Price:
16.14 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1364 €
10 pcs.
15.0416 €
50 pcs.
14.0896 €
100 pcs.
13.2447 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, MEC0251V1-000U-AB9, SUNON
DC-Fan, 12V 120 x 120 x 25, Vapo, IP55
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 25 mm | |
| Volume flow | 183.83 m³/h | |
| Sound pressure level | 44.5 db | |
| speed | 3100 1/min | |
| Type of bearing | vapo | |
| Power consumption | 6.22 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |