HA40101V4-1000U-A99 | SUNON

DC axial fan, 12 V, 40 x 40 x 10 mm, 9.18 m³/h, 15.7 dB, vapo, SUNON HA40101V4-1000U-A99

Order No.: 90B341
MPN:
HA40101V4-1000U-A99
DC-Lüfter 12V 40x40x10 (Vapo)
Series: SUPER SILENCE
HA40101V4-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2836 € *
Available: 10 pcs.
Available in 4 Days: 890 pcs. - if ordered today
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.9266 €
50 pcs.
4.6053 €
100 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, HA40101V4-1000U-A99, SUNON

The HA40101V4-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 40 mm
Height 40 mm
Depth 10 mm
Volume flow 9.18 m³/h
Sound pressure level 15.7 db
speed 5000 1/min
Type of bearing vapo
Power consumption 0.38 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No