GF80251B7-000U-AC9 | SUNON

DC axial fan, 12 V, 80 x 80 x 25 mm, 56.07 m³/h, 28 dB, ball bearing, SUNON GF80251B7-000U-AC9

Order No.: 90B292
MPN:
GF80251B7-000U-AC9
DC-Lüfter 12V 80x80x25mm (Ball) IP56
Series: GF
GF80251B7-000U-AC9 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8615 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
10 pcs.
17.5882 €
25 pcs.
16.4696 €
50 pcs.
15.4819 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, GF80251B7-000U-AC9, SUNON

The GF80251B7-000U-AC9 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 80 mm
Height 80 mm
Depth 25 mm
Volume flow 56.07 m³/h
Sound pressure level 28 db
speed 2600 1/min
Type of bearing ball bearing
Power consumption 1.01 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No