GF80251B2-000U-AE9 | SUNON
DC axial fan, 12 V, 80 x 80 x 25 mm, 96.84 m³/h, 46 dB, ball bearing, SUNON GF80251B2-000U-AE9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8178 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
38.82 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8178 €
5 pcs.
36.3902 €
10 pcs.
34.2482 €
25 pcs.
32.3442 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, GF80251B2-000U-AE9, SUNON
The GF80251B2-000U-AE9 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Precision ball bearing system
- Motor design 2 phases, 4- poles brushless DC motor
- Material of frame thermoplastic PBT
- Insulution resistance 10 ohm minimum at 500 VDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 25 mm | |
| Volume flow | 96.84 m³/h | |
| Sound pressure level | 46 db | |
| speed | 4500 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 3.06 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |