EF92252S1-1000U-A99 | SUNON

DC axial fan, 24 V, 92 x 92 x 25 mm, 87.46 m³/h, 34 dB, slide bearing, SUNON EF92252S1-1000U-A99

Order No.: 90B126
MPN:
EF92252S1-1000U-A99
DC-Lüfter 24V 92x92x25 (Gleitlager)
Series: DC Standard
EF92252S1-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9976 € *
Available in 4 Days: 2,210 pcs. - if ordered today
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.5811 €
50 pcs.
5.2360 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, EF92252S1-1000U-A99, SUNON

DC-Fan, 24V 92 x 92 x 25, Plain bearing

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 92 mm
Height 92 mm
Depth 25 mm
Volume flow 87.46 m³/h
Sound pressure level 34 db
speed 3000 1/min
Type of bearing slide bearing
Power consumption 1.44 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No