EF92251BX-1000U-A99 | SUNON
DC axial fan, 12 V, 92 x 92 x 25 mm, 93.24 m³/h, 40.3 dB, ball bearing, SUNON EF92251BX-1000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4355 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
10 pcs.
11.6025 €
50 pcs.
10.8647 €
100 pcs.
10.2102 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, EF92251BX-1000U-A99, SUNON
DC-Fan, 12V 92 x 92 x 25, Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Volume flow | 93.24 m³/h | |
| Sound pressure level | 40.3 db | |
| speed | 3400 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 1.62 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |