EF92252B1-1000U-A99 | SUNON

DC axial fan, 24 V, 92 x 92 x 25 mm, 87.46 m³/h, 34 dB, ball bearing, SUNON EF92252B1-1000U-A99

Order No.: 90B121
MPN:
EF92252B1-1000U-A99
DC-Lüfter 24V 92x92x25mm (Ball)
Series: DC Standard
EF92252B1-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8889 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
10 pcs.
9.2225 €
50 pcs.
8.6275 €
100 pcs.
8.1158 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, EF92252B1-1000U-A99, SUNON

DC-Fan, 24V 92 x 92 x 25 mm, Ball bearing

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 92 mm
Height 92 mm
Depth 25 mm
Volume flow 87.46 m³/h
Sound pressure level 34 db
speed 3000 1/min
Type of bearing ball bearing
Power consumption 1.52 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No