EF92251S2-1000U-A99 | SUNON

DC axial fan, 12 V, 92 x 92 x 25 mm, 76.46 m³/h, 32 dB, slide bearing, SUNON EF92251S2-1000U-A99

Order No.: 90B119
MPN:
EF92251S2-1000U-A99
DC-Lüfter 12V 92x92x25 (Gleitlager)
Series: DC Standard
EF92251S2-1000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9976 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.5811 €
50 pcs.
5.2360 €
100 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, EF92251S2-1000U-A99, SUNON

DC-Fan, 12V 92 x 92 x 25, Plain bearing

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 92 mm
Height 92 mm
Depth 25 mm
Volume flow 76.46 m³/h
Sound pressure level 32 db
speed 2700 1/min
Type of bearing slide bearing
Power consumption 1.32 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No