EF92251B3-1000U-A99 | SUNON
DC axial fan, 12 V, 92 x 92 x 25 mm, 67.1 m³/h, 28 dB, ball bearing, SUNON EF92251B3-1000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0916 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
10 pcs.
8.4728 €
50 pcs.
7.9373 €
100 pcs.
7.4613 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, EF92251B3-1000U-A99, SUNON
DC-Fan, 12V 92 x 92 x 25 mm, Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Volume flow | 67.1 m³/h | |
| Sound pressure level | 28 db | |
| speed | 2400 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 0.75 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |