EF92251B1-1000U-G99 | SUNON

DC axial fan, 12 V, 92 x 92 x 25 mm, 87.15 m³/h, 34 dB, ball bearing, SUNON EF92251B1-1000U-G99

Order No.: 90B110
MPN:
EF92251B1-1000U-G99
DC-Lüfter 12V 92x92x25mm (Ball)
Series: DC Standard
EF92251B1-1000U-G99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1749 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
10 pcs.
8.5561 €
50 pcs.
8.0087 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, EF92251B1-1000U-G99, SUNON

DC-Fan, 12V 92 x 92 x 25 mm, Ball bearing

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 92 mm
Height 92 mm
Depth 25 mm
Volume flow 87.15 m³/h
Sound pressure level 34 db
speed 3000 1/min
Type of bearing ball bearing
Power consumption 1.5 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No