EF60202B3-000U-A99 | SUNON
DC axial fan, 24 V, 60 x 60 x 20 mm, 23.96 m³/h, 24.5 dB, ball bearing, SUNON EF60202B3-000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8044 € *
Available in 4 Days: 150 pcs. - if ordered today
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8044 €
10 pcs.
11.9357 €
50 pcs.
11.1860 €
100 pcs.
10.5196 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, EF60202B3-000U-A99, SUNON
DC-Fan, 24V 60 x 60 x 20, Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 20 mm | |
| Volume flow | 23.96 m³/h | |
| Sound pressure level | 24.5 db | |
| speed | 3000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 0.56 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |