EF45101S2-1000U-999 | SUNON
DC axial fan, 12 V, 45 x 45 x 10 mm, 15.97 m³/h, 26.1 dB, slide bearing, SUNON EF45101S2-1000U-999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7362 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.4149 €
50 pcs.
4.1412 €
100 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, EF45101S2-1000U-999, SUNON
DC-Fan, 12V 45 x 45 x 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 45 mm | |
| Height | 45 mm | |
| Depth | 10 mm | |
| Volume flow | 15.97 m³/h | |
| Sound pressure level | 26.1 db | |
| speed | 5000 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 0.72 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |