EEC0251B3-000U-A99 | SUNON

DC axial fan, 12 V, 120 x 120 x 25 mm, 127.42 m³/h, 34 dB, ball bearing, SUNON EEC0251B3-000U-A99

Order No.: 90B061
MPN:
EEC0251B3-000U-A99
DC-Lüfter 12V 120x120x25 (Kugellager)
Series: DC Standard
EEC0251B3-000U-A99 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3149 € *
Available in 4 Days: 482 pcs. - if ordered today
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
10 pcs.
15.2082 €
50 pcs.
14.2443 €
100 pcs.
13.3875 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, EEC0251B3-000U-A99, SUNON

The EEC0251B3-000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 120 mm
Height 120 mm
Depth 25 mm
Volume flow 127.42 m³/h
Sound pressure level 34 db
speed 2200 1/min
Type of bearing ball bearing
Power consumption 1.9 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No