EEC0251B2-000U-A99 | SUNON
DC axial fan, 12 V, 120 x 120 x 25 mm, 157.01 m³/h, 40.5 dB, ball bearing, SUNON EEC0251B2-000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3149 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
10 pcs.
15.2082 €
50 pcs.
14.2443 €
100 pcs.
13.3875 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, EEC0251B2-000U-A99, SUNON
The EEC0251B2-000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 25 mm | |
| Volume flow | 157.01 m³/h | |
| Sound pressure level | 40.5 db | |
| speed | 2700 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 3.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |