EE80251S2-1000U-999 | SUNON

DC axial fan, 12 V, 80 x 80 x 25 mm, 62.86 m³/h, 30 dB, slide bearing, SUNON EE80251S2-1000U-999

Order No.: 90B055
MPN:
EE80251S2-1000U-999
DC-Lüfter 12V 80x80x25 (Gleitlager)
Series: DC Standard
EE80251S2-1000U-999 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0456 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.7005 €
50 pcs.
4.4030 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
Subject to prior sale

DC-Fan, EE80251S2-1000U-999, SUNON

DC-Fan, 12V 80 x 80 x 25, Plain bearing

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 80 mm
Height 80 mm
Depth 25 mm
Volume flow 62.86 m³/h
Sound pressure level 30 db
speed 2900 1/min
Type of bearing slide bearing
Power consumption 1.64 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No