EE60251S3-1000U-999 | SUNON
DC axial fan, 12 V, 60 x 60 x 25 mm, 27.18 m³/h, 16.7 dB, slide bearing, SUNON EE60251S3-1000U-999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7600 € *
Available in 4 Days: 40 pcs. - if ordered today
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.4387 €
50 pcs.
4.1531 €
100 pcs.
3.9032 €
*incl. VAT plus shipping costs
Subject to prior sale
DC-Fan, EE60251S3-1000U-999, SUNON
DC-Fan, 12V 60 x 60 x 25, Plain bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Volume flow | 27.18 m³/h | |
| Sound pressure level | 16.7 db | |
| speed | 3100 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 0.72 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |